Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PWR220T-20-1000J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-2 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Number of Terminations | 2 |
| Packaging | Rail/Tube |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | PWR220T-20 |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR220T-20-1000J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
