
The PWR220T-20-1003J is a 20W through-hole fixed resistor from Bourns, featuring a TO-220-2 package and a resistance of 100kR with a tolerance of 5%. It is designed for automotive applications and meets AEC-Q200 standards. The resistor operates over a temperature range of -55°C to 155°C and is packaged in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PWR220T-20-1003J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-2 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Number of Terminations | 2 |
| Packaging | Rail/Tube |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | PWR220T-20 |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR220T-20-1003J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
