The PWR220T-20-12R0F is a 20W, 12R, 1% tolerance, through-hole fixed resistor available in a TO-220-2 package. It is designed for automotive applications and meets AEC-Q200 standards. The resistor operates over a temperature range of -55°C to 155°C and is packaged in rail/Tube form. It features a radial termination and a 5.08mm terminal pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PWR220T-20-12R0F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-2 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Rail/Tube |
| Resistance | 12R |
| RoHS Compliant | Yes |
| Series | PWR220T-20 |
| Terminal Pitch | 5.08mm |
| Termination | Radial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR220T-20-12R0F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
