
The PWR220T-20-12R0J is a 20W 12R 5% through-hole fixed resistor from Bourns, packaged in a TO-220-2 case. It features automotive AEC-Q200 compliance and is RoHS compliant. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PWR220T-20-12R0J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-2 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 14.6mm |
| Length | 10.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Rail/Tube |
| Resistance | 12R |
| RoHS Compliant | Yes |
| Series | PWR220T-20 |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR220T-20-12R0J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.