The PWR220T-20-1500F is a 20W through-hole fixed resistor with a tolerance of 1% and a resistance of 150 ohms. It features a TO-220-2 package and is compliant with automotive standard AEC-Q200. The resistor operates over a temperature range of -55°C to 155°C and is packaged in rail or tube format.
Bourns PWR220T-20-1500F technical specifications.
| Package/Case | TO-220-2 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Number of Terminations | 2 |
| Packaging | Rail/Tube |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Series | PWR220T-20 |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR220T-20-1500F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.