
Through-hole thick film resistor with 1.5 Ohm resistance and 1% tolerance, rated for 20W maximum power dissipation. Features a TO-220 package with radial terminations, 5.08mm lead pitch, and 0.72mm lead diameter. Operates across a wide temperature range from -55°C to 155°C, with a 2kV voltage rating and 250V DC rated voltage. Automotive AEC-Q200 qualified and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PWR220T-20-1R50F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220 |
| Depth | 4mm |
| Features | Automotive AEC-Q200 |
| Height | 14.6mm |
| Lead Diameter | 0.72mm |
| Lead Pitch | 5.08mm |
| Length | 10.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 1.5R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | PWR220T-20 |
| Technology | THICK FILM |
| Termination | Radial |
| Threshold Voltage | 5.5V |
| Tolerance | 1% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 250V |
| Weight | 0.061729oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR220T-20-1R50F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
