
Through-hole fixed resistor with 330 Ohm resistance and 1% tolerance, rated for 20W maximum power dissipation. Features a TO-220 package with radial tin-plated terminals on a 5.08mm pitch. Operating temperature range is -55°C to 155°C, with a 2kV voltage rating and 250V DC rated voltage. Automotive AEC-Q200 qualified and RoHS compliant thick film technology.
Bourns PWR220T-20-3300F technical specifications.
| Package/Case | TO-220 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 4mm |
| Features | Automotive AEC-Q200 |
| Height | 14.6mm |
| Lead Diameter | 0.72mm |
| Lead Pitch | 5.08mm |
| Length | 10.1mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 20W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 330R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | PWR220T-20 |
| Technology | THICK FILM |
| Terminal Pitch | 5.08mm |
| Termination | Radial |
| Threshold Voltage | 81.2V |
| Tolerance | 1% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 250V |
| Weight | 0.061729oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR220T-20-3300F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.