
Through-hole thick film resistor with 50 Ohm resistance and 1% tolerance. Features 20W power dissipation, 2kV voltage rating, and 250V DC rated voltage. Designed for automotive applications with AEC-Q200 qualification. Packaged in a TO-220-2 case with radial terminals and a 5.08mm terminal pitch. Operating temperature range from -55°C to 155°C.
Bourns PWR220T-20-50R0F technical specifications.
| Package/Case | TO-220-2 |
| Depth | 4mm |
| Features | Automotive AEC-Q200 |
| Height | 14.6mm |
| Lead Diameter | 0.72mm |
| Lead Pitch | 5.08mm |
| Length | 10.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 50R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | PWR220T-20 |
| Technology | THICK FILM |
| Terminal Pitch | 5.08mm |
| Termination | Radial |
| Threshold Voltage | 31.6V |
| Tolerance | 1% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 250V |
| Weight | 0.061729oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR220T-20-50R0F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.