
The PWR220T-20-R100J is a 20W through-hole fixed resistor from Bourns, featuring a TO-220-2 package and a resistance of 100mR with a tolerance of 5%. It operates over a temperature range of -55°C to 155°C and is compliant with automotive AEC-Q200 standards. The resistor is packaged in a rail or tube format and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PWR220T-20-R100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-2 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Number of Terminations | 2 |
| Packaging | Rail/Tube |
| Resistance | 100mR |
| RoHS Compliant | Yes |
| Series | PWR220T-20 |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR220T-20-R100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
