
The PWR220T-35-1000F is a through-hole fixed resistor from Bourns with a voltage rating of 2kV and a power dissipation of 35W. It has a tolerance of 1% and is available in a TO-220-2 package. The resistor is designed for automotive applications and meets the AEC-Q200 standard. It operates over a temperature range of -55°C to 155°C and is packaged in a rail or tube with 50 units per package.
Bourns PWR220T-35-1000F technical specifications.
| Package/Case | TO-220-2 |
| Features | Automotive AEC-Q200 |
| Height | 14.6mm |
| Lead Diameter | 0.72mm |
| Lead Pitch | 5.08mm |
| Length | 10.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | PWR220T-35 |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 2kV |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR220T-35-1000F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
