
Through-hole current sense resistor featuring 100 ohm resistance with a 5% tolerance. This thick film resistor is housed in a TO-220 package, rated for 35W maximum power dissipation and 2kV voltage rating. Operating temperature range spans from -55°C to 155°C, with automotive AEC-Q200 qualification. Dimensions include a 10.1mm length, 4mm width, 14.6mm height, and 5.08mm lead pitch.
Sign in to ask questions about the Bourns PWR220T-35-1000J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PWR220T-35-1000J technical specifications.
| Package/Case | TO-220 |
| Depth | 4mm |
| Features | Automotive AEC-Q200 |
| Height | 14.6mm |
| Lead Diameter | 0.72mm |
| Lead Pitch | 5.08mm |
| Length | 10.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | PWR220T-35 |
| Technology | THICK FILM |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 250V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR220T-35-1000J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.