Through-hole thick film resistor with 10kR resistance and 1% tolerance. Features 35W maximum power dissipation and a 250V voltage rating. Packaged in a TO-220 case with radial terminations, this component operates from -55°C to 155°C and is AEC-Q200 automotive qualified.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220 |
| Depth | 4mm |
| Features | Automotive AEC-Q200 |
| Height | 14.6mm |
| Lead Diameter | 0.72mm |
| Lead Pitch | 5.08mm |
| Length | 10.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Number of Terminations | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | PWR220T-35 |
| Technology | THICK FILM |
| Termination | Radial |
| Threshold Voltage | 447V |
| Tolerance | 1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 10.1mm |
| RoHS | Compliant |
