
Through-hole fixed resistor with 10kR resistance and 5% tolerance. Features 35W maximum power dissipation and a 250V voltage rating. Designed with a TO-220-2 package and radial terminals, it operates across a wide temperature range of -55°C to 155°C. Automotive AEC-Q200 qualified and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PWR220T-35-1002J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-2 |
| Features | Automotive AEC-Q200 |
| Height | 0.575inch |
| Length | 0.398inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | PWR220T-35 |
| Terminal Pitch | 5.08mm |
| Termination | Radial |
| Threshold Voltage | 447V |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR220T-35-1002J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
