
High-power thick film fixed resistor, 35W, 150 Ohm resistance with 1% tolerance. Features a TO-220 package with radial terminations, suitable for automotive applications with AEC-Q200 qualification. Operates across a wide temperature range from -55°C to 155°C, with a maximum voltage rating of 250V. RoHS compliant and designed for reliable performance.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220 |
| Depth | 4mm |
| Features | Automotive AEC-Q200 |
| Height | 0.575inch |
| Lead Diameter | 0.72mm |
| Lead Pitch | 5.08mm |
| Length | 0.398inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 150R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | PWR220T-35 |
| Technology | THICK FILM |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.157inch |
| RoHS | Compliant |