Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PWR220T-35-2001J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-2 |
| Features | Automotive AEC-Q200 |
| Height | 0.575inch |
| Length | 0.398inch |
| Max Power Dissipation | 35W |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 2kR |
| RoHS Compliant | Yes |
| Series | PWR220T-35 |
| Tolerance | 5% |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR220T-35-2001J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.