Through-hole current sense resistor featuring 20 ohm resistance with 1% tolerance. This thick film component is housed in a TO-220 package, rated for 35W maximum power dissipation and a 2kV voltage rating. Designed with radial terminations and a 5.08mm lead pitch, it operates across a temperature range of -55°C to 155°C and meets automotive AEC-Q200 standards.
Bourns PWR220T-35-20R0F technical specifications.
| Package/Case | TO-220 |
| Depth | 4mm |
| Features | Automotive AEC-Q200 |
| Height | 14.6mm |
| Lead Diameter | 0.72mm |
| Lead Pitch | 5.08mm |
| Length | 10.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 20R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | PWR220T-35 |
| Technology | THICK FILM |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 250V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR220T-35-20R0F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.