The PWR220T-35-25R0F is a through-hole fixed resistor with a voltage rating of 2kV and a resistance of 25 ohms. It is packaged in a TO-220-2 case and has a maximum power dissipation of 35W. The resistor is RoHS compliant and features automotive AEC-Q200 certification. It operates over a temperature range of -55°C to 155°C and is available in quantities of 50 per rail/tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-2 |
| Features | Automotive AEC-Q200 |
| Height | 14.6mm |
| Lead Diameter | 0.72mm |
| Lead Pitch | 5.08mm |
| Length | 10.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 25R |
| RoHS Compliant | Yes |
| Series | PWR220T-35 |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 2kV |
| Width | 4mm |
| RoHS | Compliant |
