
Through-hole thick film resistor with 2.2 Ohm resistance and 5% tolerance, rated for 35W maximum power dissipation and 250V DC. Features a TO-220 package with radial terminations, a 5.08mm lead pitch, and 0.72mm lead diameter. Operates across a wide temperature range from -55°C to 155°C, with automotive AEC-Q200 qualification. Packaged in a rail/tube for 50 units.
Bourns PWR220T-35-2R20J technical specifications.
| Package/Case | TO-220 |
| Depth | 4mm |
| Features | Automotive AEC-Q200 |
| Height | 0.575inch |
| Lead Diameter | 0.72mm |
| Lead Pitch | 5.08mm |
| Length | 0.398inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 2.2R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | PWR220T-35 |
| Technology | THICK FILM |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR220T-35-2R20J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
