Through-hole current sense resistor featuring thick film technology and a TO-220 package. Delivers 35W maximum power dissipation with a 330 ohm resistance and 5% tolerance. Operates across a wide temperature range from -55°C to 155°C, with a 2kV voltage rating and 250V DC rated voltage. AEC-Q200 qualified for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PWR220T-35-3300J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220 |
| Depth | 4mm |
| Features | Automotive AEC-Q200 |
| Height | 14.6mm |
| Lead Pitch | 5.08mm |
| Length | 10.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 330R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | PWR220T-35 |
| Technology | THICK FILM |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 250V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR220T-35-3300J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.