
Through-hole thick film resistor featuring 15 ohms resistance with a 1% tolerance. This component offers a 50W maximum power dissipation and a 2kV voltage rating, operating within a temperature range of -40°C to 155°C. The TO-221 package has radial terminations with a 5.08mm lead pitch, a rectangular construction measuring 10.16mm in length, 4mm in width, and 4mm in depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PWR221-2FC15R0F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-221 |
| Construction | Rectangular |
| Depth | 4mm |
| Height | 0.72inch |
| Lead Pitch | 5.08mm |
| Length | 10.16mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 50W |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 15R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | PWR221 F |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 2kV |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR221-2FC15R0F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.