
250 Ohm, 1% tolerance thick film resistor designed for through-hole mounting. Features a TO-221 package with radial terminations and a 5.08mm lead pitch. Offers a maximum power dissipation of 50W and a voltage rating of 2kV, operating within a temperature range of -40°C to 155°C. Constructed with copper and tin plated contacts, this component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PWR221-2FC2500F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-221 |
| Construction | Rectangular |
| Contact Plating | Copper, Tin |
| Depth | 4mm |
| Height | 0.72inch |
| Lead Pitch | 5.08mm |
| Length | 10.16mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 50W |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 250R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | PWR221 F |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 2kV |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR221-2FC2500F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
