
Through-hole thick film resistor with 300 ohm resistance and 1% tolerance. Features a TO-221 package with radial terminations and a 5.08mm lead pitch. Offers a maximum power dissipation of 50W and a voltage rating of 2kV. Operating temperature range is -40°C to 155°C. Dimensions include 10.16mm length, 4mm width, and 4mm depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PWR221-2FC3000F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-221 |
| Construction | Rectangular |
| Contact Plating | Copper, Tin |
| Depth | 4mm |
| Height | 0.72inch |
| Lead Pitch | 5.08mm |
| Length | 10.16mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 50W |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 300R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | PWR221 F |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 2kV |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PWR221-2FC3000F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
