Through-hole thick film resistor with 10 Ohm resistance and 1% tolerance. Features 30W maximum power dissipation and a 2kV voltage rating, operating from -55°C to 150°C. Housed in a TO-220 package with radial terminals and a 5.08mm lead pitch. Automotive AEC-Q200 qualified and RoHS compliant.
Sign in to ask questions about the Bourns PWR221T-30-10R0F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PWR221T-30-10R0F technical specifications.
| Package/Case | TO-220 |
| Features | Automotive AEC-Q200 |
| Height | 16.26mm |
| Lead Pitch | 5.08mm |
| Length | 10.41mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | PWR221T-30 |
| Terminal Pitch | 5.08mm |
| Termination | Radial |
| Threshold Voltage | 17.3V |
| Tolerance | 1% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 250V |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR221T-30-10R0F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.