Thick film through-hole resistor with 10 Ohm resistance and 5% tolerance. Features 30W power dissipation, 2kV voltage rating, and operates from -55°C to 150°C. Automotive AEC-Q200 qualified, housed in a TO-220 package with radial terminations and a 5.08mm terminal pitch. RoHS compliant and supplied in a rail/tube package.
Sign in to ask questions about the Bourns PWR221T-30-10R0J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PWR221T-30-10R0J technical specifications.
| Package/Case | TO-220 |
| Features | Automotive AEC-Q200 |
| Height | 16.26mm |
| Lead Diameter | 0.72mm |
| Lead Pitch | 5.08mm |
| Length | 10.41mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | PWR221T-30 |
| Terminal Pitch | 5.08mm |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 250V |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR221T-30-10R0J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.