High-power fixed resistor, 30W, 1 ohm resistance with 1% tolerance. Features thick film technology, TO-220 package, and through-hole mounting. Operates from -55°C to 150°C with a 250V DC rated voltage and 2kV voltage rating. Automotive AEC-Q200 qualified and RoHS compliant.
Bourns PWR221T-30-1R00F technical specifications.
| Package/Case | TO-220 |
| Features | Automotive AEC-Q200 |
| Height | 16.26mm |
| Lead Pitch | 5.08mm |
| Length | 10.41mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 1R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | PWR221T-30 |
| Terminal Pitch | 5.08mm |
| Termination | Radial |
| Threshold Voltage | 5.5V |
| Tolerance | 1% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 250V |
| Width | 3.18mm |
| RoHS | Compliant |
No datasheet is available for this part.