
Through-hole fixed resistor with 1 Ohm resistance and 5% tolerance. Features a 30W maximum power dissipation and a TO-220 package. Operates across a temperature range of -55°C to 150°C and includes automotive AEC-Q200 qualification. This thick film resistor offers radial termination with a 5.08mm terminal pitch and a 2kV voltage rating.
Sign in to ask questions about the Bourns PWR221T-30-1R00J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PWR221T-30-1R00J technical specifications.
| Package/Case | TO-220 |
| Features | Automotive AEC-Q200 |
| Height | 0.76inch |
| Lead Diameter | 0.72mm |
| Lead Pitch | 5.08mm |
| Length | 0.41inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 1R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | PWR221T-30 |
| Terminal Pitch | 5.08mm |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 250V |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR221T-30-1R00J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
