
The PWR221T-30-3R30F is a 2kV 3.3R fixed resistor available in a TO-220 package with through-hole mount. It features a rectangular construction and is compliant with AEC-Q200 automotive standards. The resistor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is also RoHS compliant and available in a packaging quantity of 50 in rail/Tube packaging.
Sign in to ask questions about the Bourns PWR221T-30-3R30F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PWR221T-30-3R30F technical specifications.
| Package/Case | TO-220 |
| Construction | Rectangular |
| Depth | 3.18mm |
| Features | Automotive AEC-Q200 |
| Height | 16.26mm |
| Lead Pitch | 5.08mm |
| Length | 10.41mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 3.3R |
| RoHS Compliant | Yes |
| Series | PWR221T-30 |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 2kV |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR221T-30-3R30F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
