
Through-hole fixed resistor with 47 Ohm resistance and 1% tolerance. Features a 30W maximum power dissipation and a TO-220 package. Designed for automotive applications with AEC-Q200 qualification. Operates across a wide temperature range from -55°C to 150°C, with a 2kV voltage rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PWR221T-30-47R0F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220 |
| Features | Automotive AEC-Q200 |
| Height | 16.26mm |
| Lead Pitch | 5.08mm |
| Length | 10.41mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 47R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | PWR221T-30 |
| Terminal Pitch | 5.08mm |
| Termination | Radial |
| Threshold Voltage | 37.5V |
| Tolerance | 1% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 250V |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR221T-30-47R0F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
