Through-hole fixed resistor with 4.7 Ohm resistance and 1% tolerance, rated for 30W maximum power dissipation. Features a TO-220-2 package with tin contact plating and radial termination. Operating temperature range from -55°C to 150°C, with a 2kV voltage rating and 250V DC rated voltage. Automotive AEC-Q200 qualified and RoHS compliant.
Sign in to ask questions about the Bourns PWR221T-30-4R70F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PWR221T-30-4R70F technical specifications.
| Package/Case | TO-220-2 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 16.26mm |
| Lead Pitch | 5.08mm |
| Length | 10.41mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 4.7R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | PWR221T-30 |
| Terminal Pitch | 5.08mm |
| Termination | Radial |
| Threshold Voltage | 11.9V |
| Tolerance | 1% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 250V |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR221T-30-4R70F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.