Through-hole thick film resistor with 4.7 Ohm resistance and 5% tolerance. Features 30W maximum power dissipation and a 2kV voltage rating, with a 250V DC rated voltage. Packaged in a TO-220 case with radial terminals and 5.08mm terminal pitch. Operating temperature range from -55°C to 150°C, with automotive AEC-Q200 compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PWR221T-30-4R70J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 16.26mm |
| Lead Diameter | 0.72mm |
| Lead Pitch | 5.08mm |
| Length | 10.41mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 4.7R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | PWR221T-30 |
| Terminal Pitch | 5.08mm |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 250V |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR221T-30-4R70J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.