Through-hole thick film resistor with 5 Ohm resistance and 1% tolerance. Features a TO-220 package, 30W maximum power dissipation, and a 2kV voltage rating. Operating temperature range is -55°C to 150°C, with a temperature coefficient of ±100ppm/°C. Radial termination with a 5.08mm lead pitch.
Sign in to ask questions about the Bourns PWR221T-30-5R00F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PWR221T-30-5R00F technical specifications.
| Package/Case | TO-220 |
| Height | 16.26mm |
| Lead Pitch | 5.08mm |
| Length | 10.41mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 5R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | PWR221T-30 |
| Terminal Pitch | 5.08mm |
| Termination | Radial |
| Threshold Voltage | 12.2V |
| Tolerance | 1% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 250V |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR221T-30-5R00F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
