
Through-hole thick film resistor with 5 Ohm resistance and 5% tolerance, rated for 30W maximum power dissipation. Features a TO-220 package with radial terminals on a 5.08mm pitch, operating from -55°C to 150°C. Includes automotive AEC-Q200 qualification and 2kV voltage rating.
Sign in to ask questions about the Bourns PWR221T-30-5R00J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PWR221T-30-5R00J technical specifications.
| Package/Case | TO-220 |
| Features | Automotive AEC-Q200 |
| Height | 0.76inch |
| Lead Diameter | 0.72mm |
| Lead Pitch | 5.08mm |
| Length | 0.41inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 5R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | PWR221T-30 |
| Terminal Pitch | 5.08mm |
| Termination | Radial |
| Threshold Voltage | 12.2V |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 250V |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR221T-30-5R00J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.