
The PWR221T-30-7500F is a through-hole fixed resistor from Bourns with a voltage rating of 2kV and a maximum power dissipation of 30W. It is packaged in a TO-220-2 case with a radial termination and a lead pitch of 5.08mm. The resistor is designed for automotive applications and meets the AEC-Q200 standard. It has a resistance of 750 ohms with a tolerance of 1% and is available in a packaging quantity of 50 units per rail or tube. The operating temperature range is -55°C to 150°C.
Sign in to ask questions about the Bourns PWR221T-30-7500F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PWR221T-30-7500F technical specifications.
| Package/Case | TO-220-2 |
| Features | Automotive AEC-Q200 |
| Height | 16.26mm |
| Lead Pitch | 5.08mm |
| Length | 10.41mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 750R |
| RoHS Compliant | Yes |
| Series | PWR221T-30 |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 2kV |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR221T-30-7500F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
