
The PWR2615W1000J is a fixed chip resistor with a voltage rating of 58V and a resistance of 100R. It has a tolerance of 5% and a maximum power dissipation of 1W. The resistor is packaged in a 2615 case and features a tin contact plating. It is moisture resistant and RoHS compliant, with an operating temperature range of -55°C to 275°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PWR2615W1000J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2615 |
| Case Code (Metric) | 6639 |
| Package/Case | 2615 |
| Contact Plating | Tin |
| Features | Moisture Resistant |
| Height | 0.142inch |
| Length | 0.26inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | PWR2615 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 58V |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR2615W1000J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.