The Bourns PWR2615W1000JE is a 58V 100R 5% chip resistor with moisture resistant features. It is available in a 2615 package with a height of 0.142inch and a length of 0.26inch. The resistor is rated for a maximum power dissipation of 1W and is suitable for operating temperatures between -55°C and 275°C. It is packaged in tape and reel quantities of 2000 and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 2615 |
| Case Code (Metric) | 6639 |
| Package/Case | 2615 |
| Contact Plating | Tin |
| Features | Moisture Resistant |
| Height | 0.142inch |
| Length | 0.26inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | PWR2615 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 58V |
| Width | 3.9mm |
| RoHS | Compliant |