
Surface mount fixed resistor with 20W power dissipation and 100-ohm resistance. Features 1% resistance tolerance, 250V voltage rating, and a thick film technology. Packaged in a TO-263-3 case with copper, tin contact plating, and gull wing terminations. Operates across a -55°C to 155°C temperature range and is AEC-Q200 qualified for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PWR263S-20-1000F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-263-3 |
| Contact Plating | Copper, Tin |
| Depth | 15.39mm |
| Features | Automotive AEC-Q200 |
| Height | 0.192inch |
| Length | 0.398inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| Series | PWR263S-20 |
| Technology | THICK FILM |
| Terminal Pitch | 5.08mm |
| Termination | Gull Wing |
| Tolerance | 1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.409inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns PWR263S-20-1000F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
