The PWR263S-20-1000FE is a 20W fixed resistor with a resistance of 100R and a tolerance of 1%. It is packaged in a TO-263-3 case and is designed for automotive applications, meeting AEC-Q200 standards. The resistor has a maximum power dissipation of 20W and is available in quantities of 500. It is packaged on a tape and reel for easy mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PWR263S-20-1000FE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-263-3 |
| Features | Automotive AEC-Q200 |
| Height | 0.192inch |
| Length | 0.398inch |
| Max Power Dissipation | 20W |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| Series | PWR263S-20 |
| Tolerance | 1% |
| Width | 0.409inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PWR263S-20-1000FE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.