Surface mount fixed resistor featuring thick film technology and a TO-263 package. Delivers 20W maximum power dissipation with a 1kΩ resistance and 1% tolerance. Operates across a wide temperature range from -55°C to 155°C, with a 250V voltage rating. Designed with gull wing terminations and copper, tin contact plating, meeting automotive AEC-Q200 standards.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-263-3 |
| Construction | Rectangular |
| Contact Plating | Copper, Tin |
| Depth | 15.39mm |
| Features | Automotive AEC-Q200 |
| Height | 4.88mm |
| Length | 10.1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| Series | PWR263S-20 |
| Technology | THICK FILM |
| Terminal Pitch | 5.08mm |
| Termination | Gull Wing |
| Tolerance | 1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 10.4mm |
| RoHS | Not CompliantNo |