
Surface mount fixed resistor featuring thick film technology and a 20W power rating. Offers 1kΩ resistance with a 5% tolerance and a 250V DC voltage rating. Operates across a -55°C to 155°C temperature range. Packaged in a TO-263-3 case with copper, tin contact plating and gull wing terminations. Designed for automotive applications with AEC-Q200 qualification.
Sign in to ask questions about the Bourns PWR263S-20-1001J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PWR263S-20-1001J technical specifications.
| Package/Case | TO-263-3 |
| Contact Plating | Copper, Tin |
| Depth | 15.39mm |
| Features | Automotive AEC-Q200 |
| Height | 4.88mm |
| Length | 10.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | PWR263S-20 |
| Technology | THICK FILM |
| Terminal Pitch | 5.08mm |
| Termination | Gull Wing |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 10.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns PWR263S-20-1001J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.