Surface mount thick film fixed resistor, 20W power dissipation, 100kΩ resistance with 5% tolerance. Features a 250V DC rated voltage and operates across a -55°C to 155°C temperature range. Packaged in a TO-263-3 case with copper, tin contact plating. Designed for automotive applications with AEC-Q200 qualification.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-263-3 |
| Contact Plating | Copper, Tin |
| Depth | 15.39mm |
| Features | Automotive AEC-Q200 |
| Height | 0.192inch |
| Length | 10.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | PWR263S-20 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 4.5mm |
| RoHS | Not CompliantNo |