Surface mount thick film chip resistor with 10 Ohm resistance and 1% tolerance, rated for 20W maximum power dissipation and 250V DC. Features a TO-263-3 package with copper, tin plated contacts, operating from -55°C to 155°C. Automotive AEC-Q200 qualified.
Bourns PWR263S-20-10R0F technical specifications.
| Package/Case | TO-263-3 |
| Contact Plating | Copper, Tin |
| Depth | 15.39mm |
| Features | Automotive AEC-Q200 |
| Height | 0.192inch |
| Length | 0.398inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | PWR263S-20 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.409inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns PWR263S-20-10R0F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.