Surface mount thick film fixed resistor, 20W power dissipation, 10 ohm resistance with 5% tolerance. Features a TO-263-3 package with gull wing terminations and copper, tin contact plating. Operates across a -55°C to 155°C temperature range with a 250V DC rated voltage. Automotive AEC-Q200 compliant.
Bourns PWR263S-20-10R0J technical specifications.
| Package/Case | TO-263-3 |
| Contact Plating | Copper, Tin |
| Depth | 15.39mm |
| Features | Automotive AEC-Q200 |
| Height | 0.192inch |
| Length | 0.398inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| Series | PWR263S-20 |
| Technology | THICK FILM |
| Terminal Pitch | 5.08mm |
| Termination | Gull Wing |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.409inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns PWR263S-20-10R0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
