Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PWR263S-20-12R0JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-263-3 |
| Height | 0.192inch |
| Length | 0.398inch |
| Max Power Dissipation | 20W |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 12R |
| RoHS Compliant | No |
| Series | PWR263S-20 |
| Tolerance | 5% |
| Width | 0.409inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PWR263S-20-12R0JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.