The PWR263S-20-1502F is a 20W chip resistor with a resistance of 15kR and a tolerance of 1%. It is packaged in a TO-263-3 case and is designed for automotive applications, meeting the AEC-Q200 standard. The resistor has a maximum power dissipation of 20W and is available in quantities of 50 per rail or tube packaging. The dimensions of the resistor are 0.192inch in height, 0.398inch in length, and 0.409inch in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PWR263S-20-1502F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-263-3 |
| Features | Automotive AEC-Q200 |
| Height | 0.192inch |
| Length | 0.398inch |
| Max Power Dissipation | 20W |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 15kR |
| Series | PWR263S-20 |
| Tolerance | 1% |
| Width | 0.409inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PWR263S-20-1502F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.