Surface mount thick film chip resistor with 1 Ohm resistance and 1% tolerance, rated for 20W maximum power dissipation and 250V DC. Features a TO-263-3 package with copper, tin contact plating, measuring 10.1mm in length, 4.5mm in depth, and 10.4mm in height. Operates across a wide temperature range from -55°C to 155°C and is automotive AEC-Q200 qualified.
Bourns PWR263S-20-1R00F technical specifications.
| Package/Case | TO-263-3 |
| Contact Plating | Copper, Tin |
| Depth | 4.5mm |
| Features | Automotive AEC-Q200 |
| Height | 10.4mm |
| Length | 10.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| Series | PWR263S-20 |
| Technology | THICK FILM |
| Terminal Pitch | 5.08mm |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns PWR263S-20-1R00F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.