
High-power 20W chip resistor with 1 Ohm resistance and 5% tolerance, designed for surface mount technology (SMT) in a TO-263-3 (D2PAK) package. Features thick film technology, copper and tin contact plating, and a voltage rating of 250V DC. Operates across a wide temperature range from -55°C to 155°C and is automotive AEC-Q200 qualified. Dimensions include a length of 10.1mm, width of 10.4mm, and depth of 15.39mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PWR263S-20-1R00J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-263-3 |
| Contact Plating | Copper, Tin |
| Depth | 15.39mm |
| Features | Automotive AEC-Q200 |
| Height | 4.88mm |
| Length | 10.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Number of Terminations | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 1R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| Series | PWR263S-20 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 10.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns PWR263S-20-1R00J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
