The PWR263S-20-20R0FE is a 20W 20R 1% chip resistor from Bourns, packaged in a TO-263-3 case. It operates over a temperature range of -55°C to 155°C and features automotive AEC-Q200 compliance. This resistor is available on tape and reel. It has two terminations and a maximum power dissipation of 20W.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-263-3 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 20R |
| Series | PWR263S-20 |
| Tolerance | 1% |
| RoHS | Not Compliant |