Surface mount thick film fixed resistor with 20W power dissipation and 30 Ohm resistance. Features 1% resistance tolerance, 250V voltage rating, and a wide operating temperature range of -55°C to 155°C. Designed for automotive applications with AEC-Q200 qualification. Encased in a TO-263-3 package with copper and tin plated contacts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PWR263S-20-30R0F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-263-3 |
| Contact Plating | Copper, Tin |
| Depth | 15.39mm |
| Features | Automotive AEC-Q200 |
| Height | 4.88mm |
| Length | 10.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Number of Terminations | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 30R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | PWR263S-20 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 10.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns PWR263S-20-30R0F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.