RES SMD 330 OHM 5% 20W D2PAK
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-263-3 |
| Height | 0.192inch |
| Length | 0.398inch |
| Max Power Dissipation | 20W |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 330R |
| Series | PWR263S-20 |
| Tolerance | 5% |
| Width | 0.409inch |
| RoHS | Not Compliant |