The PWR263S-20-3R00FE is a 20W, 3R ohm chip resistor from Bourns, packaged in a TO-263-3 case. It features automotive AEC-Q200 compliance and is available in quantities of 500 per reel. The resistor measures 0.192inch in height, 0.398inch in length, and 0.409inch in width. It has a maximum power dissipation of 20W and a tolerance of 1%.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-263-3 |
| Features | Automotive AEC-Q200 |
| Height | 0.192inch |
| Length | 0.398inch |
| Max Power Dissipation | 20W |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 3R |
| Series | PWR263S-20 |
| Tolerance | 1% |
| Width | 0.409inch |
| RoHS | Not Compliant |